Reference Only
ES325E6CD
General Purpose Relays ES325E6CD=RELAY.
Datasheet
ES325E6CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Type | Power Relay | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 3PDT (3 Form C) | |
| Contact Current Rating | 25 A | |
| Mounting Style | Chassis | |
| Switching Voltage | 115 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Contact Material | Silver Cadmium | |
| Length | 26 mm | |
| Width | 26 mm | |
| Height | 25.7 mm | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 272,44 € | 7.900,76 € |
Need more?