Reference Only
ES3S001JF3R3300
Obsolete
Lighting Connectors BOARD TO CBL PCB RECEPTACLE 1 PIN
Datasheet
ES3S001JF3R3300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 2 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | ES3-JF3 | |
| Packaging | Reel | |
| Application | Wire to Board | |
| Height | 2.9 mm | |
| Length | 6.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 3 mm | |
| Wire Gauge Max | 24 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?