Reference Only
ES9P002VF1R1600
Lighting Connectors ES9 2 Pin Header 3.0mm Pitch.
Datasheet
ES9P002VF1R1600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 4 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | ES9 | |
| Packaging | Reel | |
| Height | 3 mm | |
| Length | 10.8 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?