Reference Only
ESC-120-13.5
Obsolete
Power Supplies - Bench Top 108W 13.5V 8A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Bench Top | |
| Input Voltage | 88 VAC to 264 VAC, 249 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 13.5 VDC | |
| Output Current-Channel 1 | 8 A | |
| Output Power | 108 W | |
| Height | 3.3 in | |
| Length | 5.5 in | |
| Packaging | Bulk | |
| Product Type | Bench Top Power Supplies | |
| Series | ESC/ESP-120/240 | |
| Subcategory | Power Supplies | |
| Width | 6 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?