Reference Only
ESD-FPD-34-1
Ferrite Cable Cores 48.3x2mm Split Core Ni-Zn for Flat Cable.
Datasheet
ESD-FPD-34-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Cable Cores | |
| Series | ESD-FPD-1 | |
| Product | Flat Ribbon Cable Cores Split | |
| Inside Length | 48.3 mm | |
| Outside Length | 60 mm | |
| Outside Width | 12.7 mm | |
| Inside Height | 2 mm | |
| Outside Height | 10 mm | |
| Packaging | Tray | |
| Core Material | Nickel Zinc | |
| Frequency | 300 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Ferrite Cable Cores | |
| Shape | Flat Ribbon | |
| Subcategory | Ferrites | |
| Type | Shield Bead | |
| Part # Aliases | UECESDFPD34100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,77 € | 452,40 € | |
| 3,73 € | 2.238,00 € |
Need more?