Reference Only

ESD-FPD-40-1

Ferrite Cable Cores 56x2mm Split Core Ni-Zn for Flat Cable.

Manufacturer:

Mfr Part:
ESD-FPD-40-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFerrite Cable Cores
SeriesESD-FPD-1
ProductFlat Ribbon Cable Cores Split
Inside Length56 mm
Outside Length68 mm
Outside Width12.7 mm
Inside Height2 mm
Outside Height10 mm
PackagingTray
Core MaterialNickel Zinc
Frequency300 MHz
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeFerrite Cable Cores
ShapeFlat Ribbon
SubcategoryFerrites
TypeShield Bead
Part # AliasesUECESDFPD40100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?