Reference Only
ESD-R-12C-2
Ferrite Toroids / Ferrite Rings 7.3mm.
Datasheet
ESD-R-12C-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 7.3 mm | |
| Outside Diameter | 12 mm | |
| Outside Length | 15.3 mm | |
| Series | ESD-R | |
| Packaging | Bulk | |
| Core Material | Nickel Zinc | |
| Frequency | 300 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Ferrites | |
| Test Frequency | 300 MHz | |
| Type | EMI, Solid Toroidal Cores | |
| Part # Aliases | UECESDR12C2000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,411 € | 575,40 € | |
| 0,389 € | 1.089,20 € | |
| 0,377 € | 2.111,20 € | |
| 0,364 € | 4.076,80 € |
Need more?