Reference Only
ESD-R-19S
Ferrite Toroids / Ferrite Rings 10mm.
Datasheet
ESD-R-19S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 10 mm | |
| Outside Diameter | 18.5 mm | |
| Outside Length | 10 mm | |
| Series | ESD-R | |
| Packaging | Bulk | |
| Core Material | Manganese Zinc (MnZn) | |
| Frequency | 100 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | EMI, Solid Toroidal Cores | |
| Part # Aliases | UECESDR19S0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,719 € | 345,12 € | |
| 0,676 € | 648,96 € | |
| 0,656 € | 1.574,40 € |
Need more?