Reference Only
ESD-R-25SR
Ferrite Toroids / Ferrite Rings Toroidal,Mn-Zn Low Frequency AM Band 150kHz Ring High permeability S15H.
Datasheet
ESD-R-25SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | EMI Cores | |
| Inside Diameter | 16 mm | |
| Outside Diameter | 25 mm | |
| Outside Height | 13 mm | |
| Series | ESD-R-25SR | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) S15H | |
| Frequency | 10 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Ferrites | |
| Test Frequency | 150 kHz | |
| Type | Ring Bare Toroidal Core | |
| Part # Aliases | UECESDR25SR000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 582,00 € | |
| 1,93 € | 1.158,00 € | |
| 1,84 € | 2.208,00 € | |
| 1,79 € | 3.759,00 € | |
| 1,75 € | 8.925,00 € |
Need more?