Reference Only
ESD-R-25SR-P
Ferrite Toroids / Ferrite Rings Coated Toroidal Mn-Zn Low Frequency AM Band 150kHz Ring High permeability S15H.
Datasheet
ESD-R-25SR-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | EMI Cores | |
| Inside Diameter | 15.4 mm | |
| Outside Diameter | 25.9 mm | |
| Outside Height | 13.7 mm | |
| Series | ESD-R-25SR-P | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) S15H | |
| Frequency | 10 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Ferrites | |
| Test Frequency | 150 kHz | |
| Type | Ring Coated Toroidal Core | |
| Part # Aliases | UECESDR25SRP00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 771,00 € | |
| 2,56 € | 5.376,00 € |
Need more?