Reference Only
ESD-R-31-P
Ferrite Toroids / Ferrite Rings 32x19x15.8mm Mn-Zn Coated.
Datasheet
ESD-R-31-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 19 mm | |
| Outside Diameter | 32 mm | |
| Outside Length | 15.8 mm | |
| Series | ESD-R | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) | |
| Frequency | 10 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Ferrites | |
| Part # Aliases | UECESDR31P0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,01 € | 603,00 € | |
| 1,99 € | 1.990,00 € | |
| 1,90 € | 3.800,00 € | |
| 1,88 € | 9.400,00 € |
Need more?