Reference Only
ESD-SR-110G
Ferrite Clamp On Cores 14.4x5x28mm Ni-Zn Snap-on.
Datasheet
ESD-SR-110G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Nickel Zinc | |
| Inside Diameter | 5 mm | |
| Outside Diameter | 14.4 mm | |
| Outside Length | 28 mm | |
| Outside Width | 14.2 mm | |
| Outside Height | 14.2 mm | |
| Series | ESD-SR | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Snap On | |
| Product | Snap On Cores | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | UECESDSR110G00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 918,00 € |
Need more?