Reference Only
ESD-SR-160519XVE-T
New Product
Ferrite Clamp On Cores Mn-Zn 5HT Round Snap On 10MHz 125C 16.2x5x19x16mm AEC-Q200.
Datasheet
ESD-SR-160519XVE-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Core Material | Manganese Zinc (MnZn) 5HT | |
| Inside Diameter | 5 mm | |
| Outside Diameter | 16.2 mm | |
| Outside Length | 19 mm | |
| Series | ESD-SR-XVE | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Product | Toroids | |
| Subcategory | Ferrites | |
| Part # Aliases | UECESDSR16XVR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,64 € | 1.180,80 € | |
| 1,63 € | 3.520,80 € | |
| 1,58 € | 7.963,20 € |
Need more?