Reference Only
ESD-SR-160H
Ferrite Clamp On Cores 19.5x46.5x19.5mm 300MHz Ni-Zn 100C.
Datasheet
ESD-SR-160H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Nickel Zinc | |
| Inside Diameter | 9 mm | |
| Outside Diameter | 19.5 mm | |
| Outside Length | 38.5 mm | |
| Outside Width | 19.5 mm | |
| Outside Height | 19.5 mm | |
| Series | ESD-SR-H | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Free Hanging | |
| Product | EMI, Split Snap-In Cores | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | UECESDSR160H00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 543,90 € | |
| 2,50 € | 1.050,00 € | |
| 2,44 € | 2.562,00 € | |
| 2,37 € | 4.977,00 € |
Need more?