Reference Only
ESD0D-S00-GE0006L
Encoders .
Datasheet
ESD0D-S00-GE0006L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | ES | |
| Mounting Style | PCB Mount | |
| Product | Mechanical Encoders | |
| Type | Incremental/Shaftless | |
| Resolution | 6 PPR | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Diameter | 1.98 mm | |
| Life | 200000 Cycles | |
| IP Rating | IP40 | |
| Dimensions | 19.81 mm x 19.81 mm x 10.11 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 270 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,67 € | 990,90 € | |
| 3,43 € | 1.852,20 € | |
| 3,22 € | 3.477,60 € |
Need more?