Reference Only
ESDR120A0P
Time Delay & Timing Relays SOLID STATE TIMER.
Datasheet
ESDR120A0P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Operating Supply Voltage | 12 VDC | |
| Timing Range | 0.1 s to 10 s | |
| Contact Rating | 1 A | |
| Series | ESDR | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,44 € | 1.024,40 € | |
| 97,81 € | 2.445,25 € | |
| 94,52 € | 4.726,00 € | |
| 88,19 € | 8.819,00 € |
Need more?