Reference Only
ESE-11MH2T
Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH.
Datasheet
ESE-11MH2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Detector Switches | |
| Operating Force | 0.35 N | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Width | 7 mm | |
| Height | 5 mm | |
| Termination Style | Solder Pin | |
| Contact Form | SPST | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | ESE11 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,193 € | 289,50 € |
Need more?