Reference Only
ESMQ351VSN681MA35S
Aluminum Electrolytic Capacitors - Snap In 680uF 350 Volt.
Datasheet
ESMQ351VSN681MA35S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 35 mm (1.378 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.96 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | SMQ | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.15 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | Large Capacitance Aluminum Electrolytic Capacitor | |
| Part # Aliases | EET-UQ2V681LA EET-UQ2V681EA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,96 € | 1.592,00 € | |
| 7,45 € | 4.470,00 € | |
| 7,31 € | 7.310,00 € |
Need more?