Reference Only
ESR3XLDB0450XI
New Product
Industrial & Electrical Fuses Specialty Fuses POWR-SPEED SQB ESR 1500VDC 3XL DIN 450A.
Datasheet
ESR3XLDB0450XI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Battery Protection Fuses | |
| Current Rating | 450 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 250 kA | |
| Melting I2t | 42 kA2s | |
| Termination Style | Knife Blade | |
| Class | Class eBat Fuses | |
| Packaging | Bulk | |
| Height | 128.7 mm | |
| Length | 73.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Fuses | |
| Tradename | POWR-SPEED | |
| Width | 73.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 525,96 € | 1.577,88 € | |
| 431,88 € | 2.159,40 € |
Need more?