Reference Only
ESRD560M04B
Obsolete
Aluminum Organic Polymer Capacitors 4V 56uF D CASE
Datasheet
ESRD560M04B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 56 uF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.3 mm (0.287 in) | |
| Width | 4.3 mm (0.169 in) | |
| Product | Aluminum Polymer Capacitors | |
| Tolerance | 20 % | |
| ESR | 18 mOhms | |
| Ripple Current | 2.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 1.8 mm | |
| Package Type | Molded | |
| Series | ESRD | |
| Dissipation Factor DF | 0.06 | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?