Reference Only
ESS-110-T-04
IC & Component Sockets .
Datasheet
ESS-110-T-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 10 Position | |
| Number of Rows | 1 Row | |
| Type | Precision Machined Socket Strip | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ESS | |
| Packaging | Bulk | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 166,06 € | |
| 3,11 € | 155,50 € | |
| 2,76 € | 276,00 € | |
| 1,98 € | 1.980,00 € | |
| 1,83 € | 3.660,00 € | |
| 1,67 € | 8.350,00 € |
Need more?