Reference Only
ESS-113-G-04
IC & Component Sockets .
Datasheet
ESS-113-G-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Product | Socket Pins | |
| Number of Positions | 13 Position | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ESS | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Housing Material | Polyester | |
| Lead Length | 3.12 mm | |
| Mounting Style | Straight Pin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
338 Factory Stock
Can Ship: 10 Days
338 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,84 € | 6,84 € | |
| 6,78 € | 67,80 € | |
| 6,66 € | 166,50 € | |
| 6,59 € | 329,50 € | |
| 5,80 € | 580,00 € | |
| 5,58 € | 2.790,00 € | |
| 5,15 € | 5.150,00 € | |
| 4,70 € | 9.400,00 € |
Need more?