Reference Only
ESV6-ESV8-Q
Terminals .
Datasheet
ESV6-ESV8-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 6 AWG | |
| Color | Blue, Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | ESV | |
| Tradename | Stronghold | |
| Insulation Material | Vinyl | |
| Length | 45 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,31 € | 107,75 € | |
| 4,20 € | 210,00 € | |
| 4,04 € | 404,00 € | |
| 3,82 € | 955,00 € | |
| 3,67 € | 1.835,00 € | |
| 3,48 € | 3.480,00 € | |
| 3,36 € | 8.400,00 € |
Need more?