Reference Only
ESV8-ESV10-Q
Terminals .
Datasheet
ESV8-ESV10-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | In-Line | |
| Color | Yellow, Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | ESV | |
| Tradename | Stronghold | |
| Insulation Material | Vinyl | |
| Length | 35.7 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,23 € | 105,75 € | |
| 4,13 € | 206,50 € | |
| 3,99 € | 399,00 € | |
| 3,93 € | 982,50 € | |
| 3,81 € | 1.905,00 € | |
| 3,53 € | 3.530,00 € | |
| 3,37 € | 8.425,00 € |
Need more?