Reference Only
ET03015200J0G
Pluggable Terminal Blocks 762 TB PLUGGABLE PLUG WF.
Datasheet
ET03015200J0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Screw, Push-In | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 32 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 8 AWG | |
| Color | Green | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ET0301520000G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 49,80 € | |
| 1,50 € | 90,00 € | |
| 1,46 € | 175,20 € | |
| 1,28 € | 345,60 € | |
| 1,17 € | 596,70 € | |
| 1,10 € | 1.122,00 € | |
| 1,09 € | 5.460,90 € |
Need more?