Reference Only

ETQ-P6F2R0LFA

Obsolete
Power Inductors - SMD 2uH 30% 12.1A 4.92mohm

Manufacturer:

Mfr Part:
ETQ-P6F2R0LFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingUnshielded
Inductance2 uH
Tolerance30 %
Maximum DC Current12.1 A
Maximum DC Resistance4.92 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height5.7 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesETQ-P6F
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?