Reference Only
ETQ-PAMR68JFW
Power Inductors - SMD 680nH 20% 65A 0.7mOhms AEC-Q200.
Datasheet
ETQ-PAMR68JFW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Unshielded | |
| Inductance | 680 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 65 A | |
| Maximum DC Resistance | 770 uOhms | |
| Saturation Current | 71 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Termination | Standard | |
| Length | 17.2 mm | |
| Width | 15.6 mm | |
| Height | 10.5 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | PCC-M15A0MF | |
| Packaging | Reel | |
| Application | Boost-Converter, Buck-Converter DC/DC, Noise Filter | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,95 € | 390,00 € | |
| 1,82 € | 728,00 € | |
| 1,76 € | 1.760,00 € |
Need more?