Reference Only
ETST662
Adhesive Tapes .
Datasheet
ETST662 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Red | |
| Material | Polyvinyl Chloride (PVC) | |
| Width - in | 0.75 in | |
| Width - mm | 19.05 mm | |
| Length - in | 66 ft | |
| Length - mm | 20.12 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Qualification | MIL-1-7798-A | |
| Series | ET | |
| Subcategory | Supplies | |
| Thickness | 0.18 mm | |
| Part # Aliases | 089306015130 904-00014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 22,90 € | |
| 2,02 € | 40,40 € | |
| 1,90 € | 95,00 € | |
| 1,75 € | 175,00 € | |
| 1,59 € | 318,00 € | |
| 1,48 € | 740,00 € | |
| 1,37 € | 1.370,00 € | |
| 1,18 € | 2.360,00 € |
Need more?