
EU2B-NC01
Switch Contact Blocks / Switch Kits .
Datasheet
EU2B-NC01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | EU2B | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,59 € | 32,59 € | |
| 28,43 € | 284,30 € | |
| 27,10 € | 677,50 € | |
| 25,35 € | 1.267,50 € | |
| 24,30 € | 2.430,00 € | |
| 22,84 € | 5.710,00 € |
Need more?