
EU2B-NF10
DC/DC Converters - Through Hole .
Datasheet
EU2B-NF10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | DC/DC Converters - Through Hole | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | EU2B | |
| Mounting Style | Through Hole | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,29 € | 30,29 € | |
| 29,30 € | 293,00 € | |
| 28,51 € | 712,75 € | |
| 27,59 € | 1.379,50 € | |
| 26,72 € | 2.672,00 € | |
| 26,04 € | 6.510,00 € |
Need more?