Reference Only

EU2B-YSK230FC

Keylock Switches .

Manufacturer:

Mfr Part:
EU2B-YSK230FC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryKeylock Switches
Switch FunctionON - OFF, OFF - ON
Termination StyleScrew
Number of Positions2 Position
IP RatingIP20, IP65
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypeKeylock Switches
SeriesEU2B
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
265,10 €265,10 €
Need more?
Contact Us