
EU9Z-DB2
Switch Bezels / Switch Caps .
Datasheet
EU9Z-DB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot | |
| For Use With | EU2B Series, EC2B Series | |
| Designed for | 33 mm Hazardous Location Switches | |
| Series | EU2B | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,49 € | 38,49 € | |
| 37,50 € | 375,00 € | |
| 36,46 € | 911,50 € | |
| 34,95 € | 1.747,50 € | |
| 34,19 € | 3.419,00 € | |
| 33,53 € | 8.382,50 € |
Need more?