
EU9Z-NP0
Switch Legend Plates & Labels .
Datasheet
EU9Z-NP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 33 mm Hazardous Location Switches | |
| Series | EU2B | |
| For Use With | EU2B Series, EC2B Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,68 € | 9,68 € | |
| 9,67 € | 96,70 € | |
| 9,37 € | 234,25 € | |
| 8,90 € | 445,00 € | |
| 8,50 € | 850,00 € | |
| 8,10 € | 2.025,00 € | |
| 7,97 € | 3.985,00 € | |
| 7,88 € | 7.880,00 € |
Need more?