
EU9Z-NP1
Switch Legend Plates & Labels .
Datasheet
EU9Z-NP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 33 mm Hazardous Location Switches | |
| Series | EU2B | |
| For Use With | EU2B Series, EC2B Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,33 € | 11,33 € | |
| 10,07 € | 100,70 € | |
| 9,57 € | 239,25 € | |
| 9,06 € | 453,00 € | |
| 8,63 € | 863,00 € | |
| 8,23 € | 2.057,50 € | |
| 7,95 € | 3.975,00 € | |
| 7,68 € | 7.680,00 € |
Need more?