
EU9Z-NP3
Switch Legend Plates & Labels .
Datasheet
EU9Z-NP3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 33 mm Hazardous Location Switches | |
| Series | EU2B | |
| For Use With | EU2B Series, EC2B Series | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Nameplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,82 € | 9,82 € | |
| 9,57 € | 95,70 € | |
| 9,11 € | 227,75 € | |
| 8,80 € | 440,00 € | |
| 8,59 € | 859,00 € | |
| 8,32 € | 2.080,00 € | |
| 8,19 € | 4.095,00 € | |
| 8,10 € | 8.100,00 € |
Need more?