Reference Only
EV1006-3300-A
New Product
Power Management IC Development Tools TDK FS1006 Standard Eval Board - 3.3V.
Datasheet
EV1006-3300-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Tool Is For Evaluation Of | FS1006 | |
| Series | FS1006 | |
| Dimensions | 76.2 mm x 76.2 mm x 1.6 mm | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | uPOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,88 € | 89,88 € |
Need more?