Reference Only
EV1404-3300-A
Power Management IC Development Tools Std Eval Board for FS1404.
Datasheet
EV1404-3300-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 12 V | |
| Output Voltage | 3.3 V | |
| Tool Is For Evaluation Of | FS1404 | |
| Series | FS1404 EVALUATION BOARD | |
| Dimensions | 63 mm x 84 mm 1.5 mm | |
| For Use With | FS1404 uPOL | |
| Output Current | 4 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?