Reference Only
EV1406-0600-A
Power Management IC Development Tools Evaluation board for FS1406-0600 for voltage divider mode from 0.6V to 1.8V.
Datasheet
EV1406-0600-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 12 V | |
| Output Voltage | 1.8 V | |
| Series | FS1406 EVALUATION BOARD | |
| Dimensions | 84 mm x 63 mm x 1.5 mm | |
| Output Current | 6 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | uPOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?