Reference Only
EV1525-0800-100A
New Product
Power Management IC Development Tools TDK FS1525 100A Standard Eval Board (0.8V)
Datasheet
EV1525-0800-100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Switching Controller | |
| Input Voltage | 12 V | |
| Output Voltage | 800 mV | |
| Tool Is For Evaluation Of | FS1525 | |
| Series | uPOL | |
| For Use With | DC to DC Converter | |
| Moisture Sensitive | Yes | |
| Output Current | 100 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?