Reference Only
EV1604A-3300-A
New Product
Power Management IC Development Tools FS1604A Standard Eval Board, I2C Slave Compatible to TDKs FS140* Series.
Datasheet
EV1604A-3300-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Power Supply | |
| Input Voltage | 12 V | |
| Output Voltage | 3.3 V | |
| Tool Is For Evaluation Of | FS1604A | |
| Series | FS1604A uPOL | |
| Dimensions | 76.2 mm x 76.2 mm x 1.6 mm | |
| Interface Type | I2C | |
| Output Current | 4 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | uPOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,28 € | 86,28 € |
Need more?