Reference Only

EV500-4A

Contactors - Electromechanical 1FormA SPST 12VDC.

Manufacturer:

Mfr Part:
EV500-4A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage12 VDC
Contact Current Rating750 A
Coil TypeNon-Latching
Switching Voltage1.8 kVDC
SeriesEV500
Coil Current740 mA
Coil TerminationWire Leads
Contact FormSPST (1 Form A)
Contact TerminationStud
Mounting StylePanel Mount
Product TypeElectromechanical Contactors
ProductPower Relays
SubcategoryContactors
TypeHigh Power
Part # Aliases4-1618002-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?