Reference Only
EV6-12R-Q
Terminals .
Datasheet
EV6-12R-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ring Terminals | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 1/2 in | |
| Wire Gauge Max | 6 AWG | |
| Color | Blue | |
| Contact Plating | Tin | |
| Series | EV6 | |
| Tradename | Stronghold | |
| Insulation Material | Vinyl | |
| Length | 53.3 mm | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 22 mm | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,54 € | 385,00 € | |
| 1,48 € | 740,00 € | |
| 1,21 € | 1.210,00 € | |
| 1,16 € | 2.900,00 € | |
| 1,15 € | 5.750,00 € |
Need more?