Reference Only

EVAL_PAN1321

Obsolete
Bluetooth Development Tools - 802.15.1 EVAL KIT 3Mbps 3.3V

Manufacturer:

Mfr Part:
EVAL_PAN1321

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBluetooth Development Tools - 802.15.1
ProductEvaluation Kits
Tool Is For Evaluation OfPAN1321
Frequency2.4 GHz
Operating Supply Voltage2.7 V to 3.6 V
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingBulk
Product TypeBluetooth Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517690000
TARIC8517699090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?