Reference Only
EVAL_UVT020A0X3-SRZPOWER_MODUL
Power Management IC Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Non-Isolated DC/DC Converter | |
| Input Voltage | 3 V to 14.4 V | |
| Output Voltage | 6 mV to 5.5 V | |
| Tool Is For Evaluation Of | UVT020A0X3-SRZ | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current | 20 A | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?