Reference Only
EVDP610
Obsolete
Power Management IC Development Tools Digital PWM Controller IC
Datasheet
EVDP610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | IXDP610 | |
| Series | EVDP610 | |
| Description/Function | Digital Pulse Width Modulator | |
| Interface Type | GUI | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?