Reference Only
EVFT119EM100JE
Wirewound Resistors - Chassis Mount 100 ohm 5% 72W Vitreous Enamel.
Datasheet
EVFT119EM100JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 72 W | |
| Voltage Rating | 1.4 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 119 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | Eurotubular | |
| Packaging | Bulk | |
| Diameter | 20.3 mm | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,36 € | 203,60 € | |
| 18,45 € | 461,25 € | |
| 17,80 € | 890,00 € | |
| 17,22 € | 1.722,00 € | |
| 16,98 € | 4.245,00 € | |
| 16,91 € | 8.455,00 € |
Need more?