Reference Only
EVFT119EM10RJE
Wirewound Resistors - Chassis Mount 10 ohm 5% 72W Vitreous Enamel.
Datasheet
EVFT119EM10RJE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 10 Ohms | |
| Power Rating | 72 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 119 mm | |
| Width | 20.3 mm | |
| Series | Eurotubular | |
| Packaging | Bulk | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,43 € | 204,30 € | |
| 17,71 € | 442,75 € | |
| 17,19 € | 859,50 € | |
| 16,69 € | 1.669,00 € | |
| 16,46 € | 4.115,00 € | |
| 16,44 € | 8.220,00 € |
Need more?