Reference Only
EVM-2WSX80B14
Obsolete
Trimmer Resistors - SMD 10KOhms 2MM SQUARE TRIM POT
Datasheet
EVM-2WSX80B14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Trimmer Resistors - SMD | |
| Series | EVM2 | |
| Termination Style | SMD/SMT | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Element Type | Cermet | |
| Adjustment | Top Crossed | |
| Resistance | 10 kOhms | |
| Power Rating | 150 mW | |
| Voltage Rating | 50 V | |
| Tolerance | 25 % | |
| Orientation | Vertical Adjustment | |
| Packaging | Reel | |
| Height | 1.05 mm | |
| Length | 2.75 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Potentiometers | |
| Width | 2.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?