Reference Only
EVR-2B09-1
Automotive Relays 2 Form A, 1 Form B, 9VDC.
Datasheet
EVR-2B09-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 2 Form A (DPST), 1 Form B (SPST) | |
| Contact Current Rating | 1 A, 40 A | |
| Coil Resistance | 43.1 Ohms | |
| Mounting Style | PCB Mount | |
| Series | EVR | |
| Length | 36 mm | |
| Width | 30 mm | |
| Height | 40 mm | |
| Packaging | Bulk | |
| Power Consumption | 1.88 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Power Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,75 € | 1.550,00 € | |
| 7,48 € | 4.488,00 € | |
| 7,22 € | 7.220,00 € |
Need more?