Reference Only
EW80-1A3-B009D00,00000
General Purpose Relays SC 9V
Datasheet
EW80-1A3-B009D00,00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 9 V | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 80 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 440 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Resistance | 81 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO2) | |
| Series | EW80 | |
| Length | 36.8 mm | |
| Width | 17.2 mm | |
| Height | 30.4 mm | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 1 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2071352-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?